u-blox EVK-NORA-B2 Evaluation Kits
u-blox EVK-NORA-B2 Evaluation Kits are used for professional-grade NORA-B2xx modules with an open CPU. The NORA-B2xx are stand-alone BLUETOOTH® Low Energy (BLE) and IEEE 802.15.4 modules. These modules are built on the Nordic Semiconductor nRF54L chip. The NORA-B2xx modules support Thread, Zigbee™, and Matter protocols. These modules are utilized in smart cities, telematics, medical, smart lighting, wearable devices, and indoor location applications.Features
- NORA-B201 and NORA-B206 modules:
- +7dBm maximum conducted output power
- 125kbit/s, 500kbit/s, 1Mbit/s, and 2Mbit/s BLUETOOTH PHY rate
- nRF54L15 chip
Applications
- Medical and healthcare
- Wearables
- Indsutrial automation
- Telematics
- Smart cities
- Low-power sensors
- Indoor positioning
- Asset tracking
- Point-of-sale
Additional Resource
Yayınlandı: 2025-03-17
| Güncellenmiş: 2025-10-30