Semtech LR2021EVK2XxS1 Evaluation Kits

Semtech LR2021 Evaluation Kits include 2 x LoRa Plus™ RF boards and Xiao nRF54L15 modules for global 2.4GHz bands. These kits are based on LR2021, available in 4 PCB layers, and a 32MHz crystal reference clock. The LR2021 evaluation kits feature 22dBm to -10dBm (SubGHz) and 12dBm (2.4GHz) transmission output power. These kits also include two 2.4GHz antennas with SMA connectors and USB cables for programming and power.

Features

  • 4 PCB layers
  • 32MHz XTAL reference clock
  • Tx out power 22dBm to -10dBm (SubGHz) and 12dBm (2.4GHz)
  • RF matching switchless design

Kit Contents

  • 2x XIAO nRF54L15 modules (Xiao-NRF54 PCB) Nordic Semiconductor nRF54L15-based processing units
  • 2x 2.4GHz antennas with SMA connection
  • USB cables for programming and power
  • Quick-start guide and assembly instructions
Yayınlandı: 2026-07-08 | Güncellenmiş: 2026-07-13