iVativ EVIA SDIO Module Micro SD Evaluation Kit

iVativ EVIA SDIO Module Micro SD Evaluation Kit is configured to evaluate the operation of the EVIA SDIO module, using Wi-Fi® and BLUETOOTH® communication. The kit includes everything required for verification and application development using a host platform. The iVativ EVIA is a high-performance certified wireless module supporting dual-band 1-stream (1T1R) Wi-Fi 802.11a/b/g/n/ac. The small form factor module delivers superior Wi-Fi for an ideal user experience.

Features

  • SDIO 3.0 for host interfaces
  • Wi-Fi technology with low power dual-band (2.4GHz and 5GHz), 1-stream MU-MIMO 802.11ac
  • Operating modes: STA, SoftAP, P2P group owner, P2P client, STA + SoftAP, STA + P2P group owner, STA + P2P client , support for multiple BSSIDs (2 softAPs + STA)
  • Available in M.2 form-factor
  • Module power save with deep sleep mode, protocol power save modes - legacy, UAPSD, and GreenTx
  • Host power save of WoW, FW offloading
  • Enterprise security (STA only)
  • WMM, DFS (Master, Client)
  • 11r/FT, legacy fast roaming
  • 802.11ai: FILS-SK in STA mode

Applications

  • Industrial IoT
  • Security cameras
  • Automotive in-vehicle infotainment
  • PoS terminals
  • Printers

Kit Contents

  • 1x SDIO Micro SD EVK
  • 4x legs for SDIO EVK
  • 1x U.FL flag antenna
  • 1x Toradex Ixora board with power adaptor
  • 1x IDC-DB9 male adapter cable
  • 1x USB-serial converter
  • Software drivers for the following development boards
  • Toradex Ixora or i.MX6 Sololite

Connection Overview

iVativ EVIA SDIO Module Micro SD Evaluation Kit
Yayınlandı: 2025-07-24 | Güncellenmiş: 2025-08-19