Silex Technology AP-100AH & BR-100AH Outdoor Kits

Silex Technology AP-100AH and BR-100AH Outdoor Kits include everything needed to turn the AP-100AH and BR-100AH access points into an outdoor unit. These kits include an IP65 outdoor enclosure, internal networking and power cables, waterproof cable glands, high-temperature rated power supply, and a weatherproof antenna. The AP-100AH is the first commercially available access point supporting IEEE’s 802.11ah wireless standard. This access point offers long-range, multi-megabyte connectivity for any IoT device, ensuring both security and reliability. The BR-100AH is the first commercially available IEEE’s 802.11ah wireless enterprise bridge that enables any Ethernet device to communicate with other 802.11ah devices over a long-range Wi-Fi® HaLow network. The AP-100AH and BR-100AH outdoor kits are RoHS compliant.

Features

  • IP65 rated
  • RoHS compliant
  • FCC Part15 Subpart B Class A compatible device standards
  • 200mm x 300mm x 130mm dimensions
  • -20°C to 60°C storage temperature range

Kit Contents

  • BR-100AH 802.11ah wireless bridge
  • AP-100AH access point
  • IP65 outdoor enclosure
  • Internal networking and power cables
  • Waterproof cable glands
  • High-temperature rated power supply
  • Weatherproof antenna
Yayınlandı: 2025-07-04 | Güncellenmiş: 2025-07-13