Mikroe Mikromedia 4 for Kinetis Resistive FPI with Frame

MikroE MIKROE-6211 Mikromedia 4 for Kinetis Resistive FPI with Frame has features that allow it to be expanded beyond multimedia-based applications. The Mikromedia 4 for Kinetis Resistive FPI offers Wi-Fi® and RF connectivity options, a digital motion sensor, battery charging functionality, a piezo-buzzer, an SD card reader, and RTC.

The MikroE Mikromedia 4 for Kinetis Resistive FPI with frame has three mikroBUS™ Shuttle connectors, a recent addition to the mikroBUS™ standard in the form of a 2x8-pin IDC header with 1.27mm (50mil) pitch. The mikroBUS Shuttle extension board is an add-on board supplied with the conventional mikroBUS socket, which guarantees compatibility with 894 Click boards™.

Features

  • NXP Semiconductors 32-bit MK66FX1M0VLQ18 MCU
  • Solomon Systech SSD1963 graphics driver IC
  • Accelerator
  • Wi-Fi
  • Buzzer
  • Battery for RTC
  • Battery charging when OFF
  • Battery powered
  • External DC source
  • MP3
  • ON/OFF switch
  • SD Card
  • USB host
  • USB Type C
  • 2x mikroBUS
  • ARM (32-bit) architecture
  • 4.3" Display size
  • 480px x 272px resolution
  • Resistive touch screen

Overview

Mikroe Mikromedia 4 for Kinetis Resistive FPI with Frame
Yayınlandı: 2024-09-04 | Güncellenmiş: 2024-09-10