NXP Semiconductors MCXW236B-EXP Add-On Board
NXP Semiconductors MCXW236B-EXP Add-On Board enriches NXP’s expansion board hub with a BLUETOOTH® LE expansion board, enabling connectivity to a wide range of MCU and MPU FRDM boards. This board features the MCX W23 Bluetooth Low Energy (LE) 5.3 wireless microcontroller unit (MCU) and, when connected to existing FRDM boards, enables easy evaluation and rapid prototyping of the MCX W23 wireless MCU. Connecting this board to the FRDM MCXC or MCXN enables Bluetooth Low Energy connectivity to the large MCX MCU family, with a broad range of capabilities, including ADC/DAC, Motor Control, and additional GPIOs.
Features
- MCX W23 Arm® Cortex®-M33 core at 32MHz
- Up to 1MB Flash
- 128kB RAM application memory
Applications
- Industrial
- Continuous glucose monitoring (CGM) reader
- Smart inhaler
- Vital signs monitors
- Consumer
- Major home appliances
- Small and medium appliances
Additional Resources
Block Diagram
Board Layout
Yayınlandı: 2026-06-30
| Güncellenmiş: 2026-07-02