Renesas Electronics FPB-RA0E3 Prototyping Board

Renesas Electronics FPB-RA0E3 Prototyping Board provides an entry point for evaluation, prototyping, and development with the RA0E3 MCUs. The board incorporates an emulator circuit, allowing use without any hardware tools. Additionally, the FPB-RA0E3 Prototyping Board arrives packaged with a Type-C® cable for immediate use.

The Renesas FPB-RA0E3 Prototyping Board includes through-holes for pin headers, providing access to all MCU signal pins and enabling easy prototyping with a breadboard. The board offers Arduino® and Pmod interfaces for easy expansion. The FPB-RA0E3 Board supports one button and two LEDs, with an available oscillator pad for quick programming.

Features

  • Based on the RA0E3 MCUs
  • An emulator circuit allows use without any hardware tools
  • Through-holes for pin headers allow access to all MCU signal pins and easy prototyping with the use of a breadboard
  • Arduino and Pmod interface for easy board expansion
  • Quick, simple programming can be executed quickly with one button and two LEDs
  • Available oscillator pad

Applications

  • Consumer electronics
    • Audio operation terminals
    • Wireless microphone
    • Smart earbuds case charger
  • Building automation
    • Home doorbell/camera
    • Water heater
  • Home appliance
    • Lighting
    • Beauty equipment
    • Electric kettle
    • Electric toothbrushes
  • Industrial automation
    • Sensors/peripheral boards

Overview

Location Circuit - Renesas Electronics FPB-RA0E3 Prototyping Board
Yayınlandı: 2026-03-09 | Güncellenmiş: 2026-03-16