Texas Instruments MSPM0L2228 LaunchPad™ Development Kit
Texas Instruments MSPM0L2228 LaunchPad™ Development Kit is an easy-to-use evaluation module for the MSPM0L2228 microcontrollers (MCUs). The LaunchPad kit contains everything needed to start developing on the MSPM0Lx22x microcontroller platform, including an onboard debug probe for programming, debugging, and EnergyTrace™ technology. The Texas Instruments LP-MSPM0L2228 board also features onboard buttons, LEDs, an RGB LED, a 7-segment LCD panel, and a 100mF supercapacitor.
Features
- Onboard XDS110 debug probe
- Backchannel Universal Asynchronous Receiver/ Transmitter (UART) through Universal Serial Bus (USB) to PC
- USB powered
- 40-pin BoosterPack™ headers
- Hardware user interfaces include two buttons, one LCD Panel, one RGB LED, and one red LED
- External clock crystals
- Options for battery or supercapacitor
Applications
- Energy infrastructure
- Industrial automation
- Appliances
- Medical and healthcare
- Test and measurement
Kit Contents
- LP-MSPM0L2228 LaunchPad development kit
- USB cable
- Quickstart guide
Board Layout
Yayınlandı: 2026-05-05
| Güncellenmiş: 2026-05-11