Microchip Technology KSZ8795 EDS2 Daughter Card

Microchip Technology KSZ8795 EDS2 Daughter Card is designed for evaluation of the KSZ8795CLX 10/100Mbit Ethernet switch when used with a Microchip EDS2 compatible host board. This card features a VXM7-9013-25M0000 crystal for 25MHz and an MDC/MDIO management interface. The KSZ8795 EDS2 card includes test points for GPIOs, power rails, and GND. This daughter card is compliant with the SODIMM EDS2 interface specification.

Features

  • KSZ8795CLX 10/100-Mbit Ethernet switch with RGMII/RMII
  • VXM7-9013-25M0000 crystal for 25MHz
  • MIC2790N reset supervisor with reset LED indicator
  • 24AA014H I2C Serial EEPROM for board identification
  • AC59B05A (MOD0044) PM-LV2 regulator module
  • MDC/MDIO management interface
  • Compliant with the SODIMM EDS2 interface specification
  • Test points for GPIOs, power rails, and GND

Block Diagram

Block Diagram - Microchip Technology KSZ8795 EDS2 Daughter Card
Yayınlandı: 2025-06-22 | Güncellenmiş: 2025-07-15