Allegro MicroSystems ASEK-35 Programmer
Allegro MicroSystems ASEK-35 Programmer is designed for the Allegro programmable current sensor portfolio. The programmer serves as the primary evaluation interface, providing a reliable communication link between the sensor and the Graphical User Interface (GUI). Built for fast and precise current sensor calibration, the device utilizes "Two-Point Programming." The modular design enables functional expansion via Interface and Accessory Boards.
Features
- Purpose-built for current sensors
- High-precision calibration of a sensor by "Two-Point Programming"
- Supports in system programming within the customer’s hardware architecture
- Allegro Manchester protocol, I2C, SPI, UART, and SENT support
- Faster development
- Accelerated development with universal programming software and a graphical interface
- Unified software layer across the entire ASEK-3X portfolio
- Modular and robust hardware architecture
- Modular design enables functional expansion via Interface and Accessory Boards
- Supports programming of multiple ICs using the ASEK‑35‑INT‑02 multiplex interface board
- Built‑in self-diagnostics and ESD protection
- USB‑powered with simple USB‑based firmware updates
Applications
- Current sensor evaluation and development
- Current sensor calibration
- Prototype validation and production programming
- Industrial current measurement systems
- Automotive current sensing applications
- Energy management and power conversion equipment
- Sensor communication and configuration
Diagram
Yayınlandı: 2026-09-28
| Güncellenmiş: 2026-10-05