Texas Instruments TPS922050/1EVM Evaluation Modules

Texas Instruments TPS922050/1EVM Evaluation Modules offer a two-layer PCB assembly with multiple variants configured to evaluate the operation of the TPS922050/1. The TPS922051/0 2A/1A non-synchronous Buck LED drivers provide a 4.5V to 65V wide input range with a PWM/analog dimming function.

The TI TPS922050/1EVM evaluation module can drive LEDs with high power density and high efficiency by integrating a low-side NMOS.

Features

  • LED common anode connection
  • Integrated 300mΩ MOSFET
    • Typical current limit (1.6A/3.2A)
    • Switching frequency (400kHz/1MHz)
  • Advanced dimming options:
    • D1 for PWM dimming
    • D2 for Analog dimming
  • Full protection features:
    • LED open and short protection
    • Switching FET open and short protection
    • External component failure protection
    • Cycle-by-cycle current limit
    • Thermal shutdown
  • WSON-8, HVSSOP-8, SOT583 packages

Applications

  • Constant illumination
    • Indoor and outdoor lighting
    • Appliance lighting
    • Cold/warm WLED lighting
    • Emergency and signage lighting
    • Security floodlight
    • LED bulb and lamp
    • LCD backlight
  • Instant illumination
    • Machine vision and camera flash
    • Fire alarm and strobe

Required Equipment

  • LED load with cables
    • It should be able to carry 2A continuous current for TPS922051 EVM
    • It should be able to carry 1A continuous current for TPS922050 EVM
  • Function generator with cables
    • It should be set to PWM mode for D1 version EVM
    • It should be set to DC mode for D2 version EVM
  • Isolated bench power supply with cables
  • External power supply or power accessory requirements
    • 4.5VDC to 60VDC nom output voltage
    • 3600mA Max output current
    • Efficiency Level V

Connection Diagram

Texas Instruments TPS922050/1EVM Evaluation Modules

Layout

Texas Instruments TPS922050/1EVM Evaluation Modules
Yayınlandı: 2025-02-22 | Güncellenmiş: 2025-09-11