Renesas Electronics Go Configure Development Board

Renesas Electronics Go Configure Development Board (SLG4DVKGOCONF) provides programming, emulation, and testing functions for the GreenPAK™ and ForgeFPGA™ family of integrated circuits (ICs). This Renesas development board is intended to work alongside the Go Configure Software Hub.

Features

  • Read, emulation, and programming functional
  • Three individual programmable power sources with configurable OCP protection
  • Flexible power interconnection
  • Up to 32 channels digital pattern generator
  • Up to 16 channels arbitrary waveform generator (AWG)

Applications

  • Consumer electronics
  • Data communications equipment
  • Handheld and portable electronics
  • Notebooks and tablet PCs
  • Industrial instrumentation and control

Kit Contents

  • Go Configure development board
  • USB 2.0 cable A male to C male
  • USB 2.0 cable C male to C male
  • Power adapter

Board Layout

Renesas Electronics Go Configure Development Board
Yayınlandı: 2026-01-07 | Güncellenmiş: 2026-07-14