Terasic Technologies DE25-Standard Development & Education Kit

Terasic Technologies DE25-Standard Development and Education Kit offers a robust hardware design platform built around the Agilex 5 SoC FPGA. This kit provides ultimate design flexibility by combining the ARM 2xA55 and 2xA76 embedded cores with industry-leading programmable logic. The DE25-Standard kit features 1GB DDR4 32-bit data bus, 64MB SDRAM, 8-channel ADC header, GPIO header, an HSMC high-speed connector, and black and light mini LCD. This kit includes DE25-standard board, Type-C® USB cable, AC power cord, 12V 60W power supply, quick start guide, four Silicon footstands, and fan (installed). The DE25-Standard development board is ideal for digital logics, embedded systems, robotics, video processing, and computer vision applications.

Features

  • DE25-Standard:
    • FPGA: A5ED013BB32AE4SR1
    • 166mm x 130mm dimensions
    • Onboard USB-blaster III
    • Support ASx4 configure mode with 128Mbits QSPI flash
    • Optional active heatsink
  • FPGA side:
    • DDR4: 1GB DDR4 with 32-bit data bus (no ECC), shared with HPS
    • SDRAM: 64MB SDRAM with 32-bit data bus (no ECC)
    • HDMI 1.4 output port (supports 1080P)
    • One 2-lane MIPI connector for camera/display
    • Composite video-In
    • 24-bit audio codec: MIC-In, line-in, and line-out
    • 8-channel ADC with 2x5 header
    • IR TX/RX
    • One 3.3V 2x20 DE-GPIO header
    • One HSMC connector with 4 transceivers
    • User LED x10, button x4, slide switch x10, and 7-segment x6
    • Temperature sensor and fan controller
  • HPS side:
    • MicroSD socket
    • DDR4: 1GB DDR4 with 32-bit data bus (no ECC), shared with FPGA
    • Gigabit Ethernet PHY + RJ45
    • Two USB host ports with USB Type-A connector
    • UART to USB port
    • 128x64 LCD
    • Accelerometer
    • LED x1, button x1, and cold reset button
    • One 3.3V 1x6 GPIO header

Applications

  • Digital logics
  • Embedded systems
  • Robotics
  • Video processing
  • Computer vision

Kit Contents

  • DE25-standard board
  • Type-C® USB cable
  • AC power cord
  • 12V 60W power supply
  • Quick start guide
  • Four Silicon footstands
  • Fan (Installed)
Terasic Technologies DE25-Standard Development & Education Kit

Block Diagram

Block Diagram - Terasic Technologies DE25-Standard Development & Education Kit

Board Overview

Terasic Technologies DE25-Standard Development & Education Kit
Yayınlandı: 2025-07-22 | Güncellenmiş: 2026-04-30