Antenova Curta SR4L096 Antennas
Antenova Curta SR4L096 Antennas are designed for 4G and 3G applications and can perform across a wide range of frequencies. The antennas can be placed on the short edge of a printed circuit board (PCB), which can be integrated as a single antenna or a MiMo system. The Antenova Curta SR4L096 Antennas feature a compact design, an automotive temperature rating, and are ideal for OBD2 vehicle tracking systems, 4G routers, medical equipment, and other applications.Features
- Antenna for 4G and 3G applications
- PCB short edge placement
- SMD-mounted device supplied on tape and reel
- Automotive temperature rating
- Compact design (40mm x 10mm x 1.7mm)
- Ideal for MiMo systems
- Applicable with LTE, GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSPDA, GPRS, EDGE, and IMT
- Various band ranges
- 698MHz to 960MHz
- 1710MHz to 2170MHz
- 2300MHz to 2400MHz
- 2500MHz to 2700MHz
Applications
- OBD2 vehicle tracking systems
- 4G routers
- Medical equipment
- Tablets
- Industrial systems
- MiMo systems
- Femtocell/picocell networks
- IoT sensor networks
Specifications
- Linear polarization
- -40°C to +140°C operating temperature
- 50Ω impedance with matching
- <1.5g weight
Host PCB Footprint
Yayınlandı: 2023-10-02
| Güncellenmiş: 2023-12-21