Taoglas AGVLBD258A Evaluation Board
Taoglas AGVLBD258A Evaluation Board is designed to evaluate the GVLB258.A, accura patch multi-band antenna with TFM.110A. This board shows the optimum active electronics design for passive GNSS L1/L5/L-band antenna for integrated TFM modules and hybrid couplers. The TFM module features SAW/LNA/SAW/LNA topology in the low and high-band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. Using the TFM series of front-end active electronics and hybrid couplers achieves excellent positioning performance. The AGVLBD258A evaluation board complies with RoHS and REACH standards. Typical applications include wearables, security, navigation, and transportation.Features
- Optimum active electronics design for passive GNSS L1/L5 antenna
- Bands covered:
- BeiDou (B1)
- GPS/QZSS (L1/L5)
- GLONASS (G1)
- Galileo (E1/E5a)
- Integrated TFM module and hybrid coupler
- RoHS and REACH compliant
Applications
- Real-Time Kinematic positioning (RTK)
- Wearables
- Navigation
- Security
- Transportation
- Autonomous vehicles
- Agriculture
GNSS Bands and Constellations
Yayınlandı: 2025-03-24
| Güncellenmiş: 2025-04-18