Taoglas AHPD5354A Evaluation Board
Taoglas AHPD5354A Evaluation Board is designed to evaluate the HP5354.A multi-band GNSS antenna. This board comes with TFM.100B and 1x HC125A and dual feed solder mount configuration. The AHPD5354A board shows the optimum active electronics design for passive GNSS L1/L5 band antenna for integrated TFM modules and hybrid couplers. The TFM module features SAW/LNA/SAW/LNA topology in the low and high-band signal paths to prevent unwanted out-of-band interference from overdriving the GNSS LNAs or receiver. Using the TFM series of front-end active electronics and hybrid couplers achieves excellent positioning performance. The AHPD5354A board is RoHS and REACH compliant. Typical applications include autonomous robotics, precision agriculture, navigation and transportation, and autonomous vehicles.Features
- Optimum active electronics design for passive GNSS L1/L5 antenna
- Bands covered:
- BeiDou (B1/B2a)
- GPS/QZSS (L1/L5)
- GLONASS (G1)
- Galileo (E1/E5a)
- Integrated TFM module and hybrid coupler
- RoHS and REACH compliant
Applications
- Autonomous robotics
- Precision agriculture
- Navigation and transportation
- Autonomous vehicles
Board Overview
Yayınlandı: 2025-03-24
| Güncellenmiş: 2025-04-18