Taoglas AHPD54510A & AHPD54510A.B Evaluation Boards

Taoglas AHPD54510A and AHPD54510A.B Evaluation Boards are designed to evaluate the HP54510A dual-free GNSS antenna. The AHPD54510A board comes with integrated TFM.100B and 1x HC125A 71mm x 71mm x 1.59mm PCB, whereas the AHPD54510A.B evaluation board includes integrated TFM.115A and 1x HC125A 71mm x 71mmx 1.59mm. These boards show the optimum active electronics design for passive GNSS L1/L5/L-band antenna for integrated TFM modules and hybrid couplers. Typical applications include autonomous driving, precision agriculture, telematics and container/asset tracking, timing accuracy synchronization, and precision positioning for robotics.

Features

  • Bands covered:
    • BeiDou (B1/B2a)
    • GPS/QZSS (L1/L5)
    • GLONASS (G1)
    • Galileo (E1/E5a)
    • L band corrections
  • Optimum active electronics design for passive GNSS L1/L5/L-band antenna with integrated TFM module and hybrid coupler
  • RoHS and REACH compliant

Applications

  • Autonomous driving
  • Precision agriculture
  • Telematics and container/asset tracking
  • Timing accuracy synchronization
  • Precision positioning for robotics

GNSS Bands and Constellations

Taoglas AHPD54510A & AHPD54510A.B Evaluation Boards
Taoglas AHPD54510A & AHPD54510A.B Evaluation Boards

Block Diagram of integration of the TFM.100B

Taoglas AHPD54510A & AHPD54510A.B Evaluation Boards

PCB Overview

Taoglas AHPD54510A & AHPD54510A.B Evaluation Boards
Yayınlandı: 2025-03-24 | Güncellenmiş: 2025-04-18