Ezurio Aurawave AW100 Auracast™ Platform
Ezurio Aurawave AW100 Auracast™ Platform is designed for easy integration into existing hardware setups, with a form factor that suits both consumer and industrial applications. This platform enables wireless broadcasting of high-quality audio to multiple BLUETOOTH® receivers simultaneously. The Aurawave AW100 Auracast platform integrates LE audio via the 40-pin header, which exposes power, serial, audio, GPIO, and more. This platform comprises an AW100PA-A-INT Aurawave board, analog and digital I/O options, and an internal antenna. The Aurawave AW100 platform provides straightforward configuration and control of Bluetooth Auracast broadcasts via AT commands. This platform offers a standard 10-pin SWD header for the user to flash custom binaries using standard Nordic tools. Typical applications include audio, data transfer, and sensor connectivity.Features
- Designed for easy integration into existing hardware setups, with a form factor that suits both consumer and industrial applications
- Seamlessly integrate with third-party Bluetooth LE devices
- I2S, USB, and onboard codec to handle analog and digital audio I/O
- Easy AT command interface
- Customized firmware available for specific application needs
- Flexible control of stream metadata and configuration with audio over I2S, USB, or line-level analog via 40-pin header
- Broadcast high-quality audio streams to multiple Bluetooth receivers simultaneously
- Integrate LE audio via the 40-pin header, which exposes power, serial, audio, GPIO, and more
- Powered and controlled by a USB-C host device using AT-Commands over a virtual serial port, while also exposing a digital audio interface
- Bluetooth LE Auracast™ module will operate without the need for other supporting hardware to broadcast analog audio when powered by common power adapters (USB-C®)
Applications
- Audio
- Data transfer
- Sensor connectivity
Specifications
- 0V to 0.99V input low voltage range
- 2.31V to 3.3V input high voltage range
- 0V to 0.4V output low voltage range
- 2.9V to 3.3V output high voltage range
- 5Vdc operating voltage
- 1mA to 4mA standard drive output low current range
- 1mA to 3mA standard drive output high current range
- 1.62mm 6-layer PCB
System Architecture
Dimension Diagram
Yayınlandı: 2025-07-30
| Güncellenmiş: 2025-09-03