Mikroe LTE Cat.1 3 Click (for Australia)
Mikroe LTE Cat.1 3 Click (for North America) is designed for reliable 4G wireless communication. The board is based on the Quectel EG91AUXGA-128-SGNS LTE Cat 1 IoT data-only module, which meets the 3GPP Release 11 standard. The module supports multiple wireless standards, such as LTE-FDD and WCDMA, allowing broad network compatibility.The Mikroe LTE Cat.1 3 Click (for Australia) features multi-band LTE support (B1/B2/B3/B4/B5/B7/B8/B28/B66), RX diversity for bands B1, B2, B5, and B8, with multi-constellation GNSS (GPS, GLONASS, BeiDou/Compass, Galileo, QZSS). Additionally, the board is ideal for North American M2M applications, such as automotive, smart metering, tracking systems, security, routers, and wireless POS.
Features
- On-board module from Quectel EG91AUXGA-128-SGNS embedded 4G wireless communication module
- Support of LTE-FDD, WCDMA, and GSM communication standards
- Multi-band Australian LTE support
- RX diversity for bands B1, B2, B5, and B8
- Multi-constellation GNSS
- Data only,16-bit mono audio codec compatible with CTIA standard headphones
- Echo cancellation and noise suppression
- USB Type-C™ connector for power and data transfer
- Software debugging
- Firmware upgrades
- UART communication
- Visual status indicators
- Several test points
- Micro SIM card holder
- I2C and UART interface
- ClickID
- mikroBUS™ compatibility
- 3.3V or 5V input voltage
- L (57.15mm x 25.4mm) dimensions
Applications
- Australian M2M applications
- Automotive
- Smart metering
- Tracking system
- Security
- Router
- Wireless POS
Overview
Yayınlandı: 2024-11-14
| Güncellenmiş: 2024-11-25