Infineon Technologies BGA123N6 Evaluation Board
Infineon Technologies BGA123N6 Evaluation Board features an onboard ultra-low power GNSS low noise amplifier (LNA) and is designed to enhance GNSS signal sensitivity for the L2/L5 band in wearables and mobile cellular IoT applications. Providing reliable performance, high system sensitivity is ensured. The ultra-low 1.5mW power consumption of the LNA preserves valuable battery power, ideal for small battery-powered GNSS devices.Features
- 1550MHz to 1615MHz operating frequencies
- Ultra-low 1.3mA current consumption
- Wide 1.1V to 2.8V supply voltage range
- High 19.0dB insertion power gain
- Low 0.75dB noise figure
- 2kV HBM ESD protection (including AI pin)
- Ultra small onboard BGA123N6 GNSS low-power amplifier
- RoHS and WEEE compliant
Applications
- Wearables
- Mobile cellular IoT
Yayınlandı: 2023-10-24
| Güncellenmiş: 2023-11-21