Ezurio Veda™ IF913 Development Kit

Ezurio Veda™ IF913 Development Kit is designed to evaluate the Veda™ IF913 Wi-Fi® 6E + Bluetooth® LE 5.4 modules. This development kit can be used with the MODUS Toolbox® software for streamlined application development. The Veda IF913 development kit supports OFDMA, MU-MIMO, and Target Wake Time (TWT), along with Bluetooth® LE long-range and mesh capabilities. This development kit operates within the industrial temperature range of -40°C to 85°C. Applications include medical devices, industrial IoT sensors, Heating, Ventilation, and Air Conditioning (HVAC) controllers, EV charging, POS terminals, and industrial robots.

Features

  • Development board with RF trace pin antenna type
  • Dual band
  • System-in-Package (SiP) form factor
  • Supports SoC and NCP configurations
  • Supports SDIO 3.0, UART, SPI, I2C, I2S, PWM, and GPIO interfaces
  • -40°C to +85°C operating temperature range
  • Evaluation-ready for IoT, medical, and industrial connectivity solutions
Yayınlandı: 2025-11-03 | Güncellenmiş: 2026-07-21