Qorvo QPG6200LDK-01 IoT Development Kit

Qorvo QPG6200LDK-01 IoT Development Kit for QPG6200L SoC accelerates the development of products incorporating Matter (over Thread), Zigbee, and BLUETOOTH® Low Energy (BLE) wireless connectivity standards. The QPG6200L is the industry’s most reliable and robust wireless multi-standard SoC. The solution has the best-in-class energy efficiency, right-sized security, and robust RF performance for multi-standard applications by leveraging Qorvo's ConcurrentConnect™ technology. The QPG6200LDK-01 kit includes certified communication stacks, turn-key reference applications, development tools, and is PSA Certified Level-2 for IoT Security. Typical applications include connected lighting, smart sensors, wearables, and gateways.

Features

  • Complete solution for building multi-standard Matter™, Thread, Zigbee, and BLE based on QPG6200L
  • Easily integrate ConcurrentConnect™ technology in the application
    • Multi-channel enables Zigbee + Matter concurrently
    • Antenna Diversity doubles the effective range
    • Multi-radio enables BLE scanning + Matter concurrently
  • Fast time to market by leveraging certified stacks and a collection of reference apps
  • Single free-to-use build environment for Matter, Zigbee, and BLE
  • Verified interoperability with other Matter devices and infrastructure

Applications

  • Connected lighting
  • Smart sensors
  • Wearables
  • Gateways

Videos

Yayınlandı: 2025-05-09 | Güncellenmiş: 2025-12-11