Same Sky DEVKIT-MEMS-006 Microphone Development Kit

Same Sky DEVKIT-MEMS-006 Microphone Development Kit consists of four independent analog microphone evaluation circuits. The kit operates with 1 analog and 3 digital output signals. Two identical circuits of one of the digital options are included, allowing evaluation in a stereo configuration. This kit operates from a DC power supply of 1.65V to 3.60V and should be connected between the VDD and GND pins of the board being evaluated. The DEVKIT-MEMS-006 kit includes external bypass capacitors on the power supply rails of the evaluation boards. This kit features plated-through-hole I/O terminals for multiple testing options.

Features

  • 4 detachable evaluation boards
  • 1 analog and 1 digital MEMs
  • RoHS compliant
  • Duplicated digital MEMS for stereo configuration
  • Plated through-hole I/O terminals for multiple testing options

Kit Contents

Chart - Same Sky DEVKIT-MEMS-006 Microphone Development Kit

Schematic

Schematic - Same Sky DEVKIT-MEMS-006 Microphone Development Kit

Overview

Same Sky DEVKIT-MEMS-006 Microphone Development Kit
Yayınlandı: 2026-04-02 | Güncellenmiş: 2026-04-22