Infineon Technologies OPTIGA™ Trust M MTR Shield

Infineon Technologies OPTIGA™ Trust M MTR Shield is used to evaluate the OPTIGA™ Trust M security solutions. This shield comes in a mikroBus layout, which enables easy prototyping with MPU and MCU platforms. The OPTIGA Trust M MTR shield is compatible with Qwiic and is CC EAL 6+ certified. This shield comes in a compact size and can be evaluated with the PSoC™62S2 Wi-Fi® BT pioneer kit and OPTIGA Trust adapter. The OPTIGA Trust M MTR shield is used in access points/bridges, access control, lighting/electrical, HVAC controls, and blinds/shades.

Features

  • MikroBus™ compatible
  • I2C interface (shielded connection)
  • Cryptographic toolbox
  • Qwiic compatible
  • Works with MCU/MPU platforms
  • Broad ecosystem with many adapters
  • CSA-certified matter certificates
  • Pre-provisioned TLS certificates
  • CC EAL 6+ certified
  • ECC, RSA, AES, HMAC, HKDF, and TLS PRF

Applications

  • Access points
  • Matter controllers
  • Access control
  • Lighting/electrical
  • Blinds/shades
  • HVAC controls

Videos

Trust M System Block Diagram

Block Diagram - Infineon Technologies OPTIGA™ Trust M MTR Shield
Yayınlandı: 2024-03-13 | Güncellenmiş: 2024-07-17