Broadcom AFBR-S50-FEK Evaluation Kit
Broadcom AFBR-S50-FEK Evaluation Kit contains all the hardware needed to immediately start working with the AFBR-S50 multipixel TOF sensors. This kit offers an STM32F401RE MCU board, five functional sensors, an adapter board, a USB-mini to USB-type-A cable, and information cards. These sensor's FOVs range from 0.4° x 0.4° to 13° x 6° while the typical achievable distances range from 10mm to 50m and beyond. The AFBR-S50-FEK evaluation kit is ideal for distance measurement, AMRs/AGVs, UAVs/drones, security surveillance, robotics, and human-machine interaction.Applications
- Distance measurement
- Factory automation and control
- AMRs/AGVs
- UAVs/drones
- Security surveillance
- Robotics
- Human-machine interaction
- Redundancy and functional safety
- Inventory monitoring
- Fill-level monitoring
Kit Contents
- Microcontroller board (STM32F401RE)
- Five TOF sensors:
- AFBR-S50MV68B
- AFBR-S50MV85G
- AFBR-S50MV85I
- AFBR-S50LV85D
- AFBR-S50LX85D
- Breakout-board with TOF-socket
- USB cable (power via USB)
- Information cards with an overview of key sensor parameters, key dependencies, and important links
Evaluation Kit Connection Stack
Additional Resources
Yayınlandı: 2024-03-13
| Güncellenmiş: 2024-04-29