Texas Instruments TMAG5173EVM Sensor Evaluation Module (EVM)
Texas Instruments TMAG5173EVM Sensor Evaluation Module (EVM) is an easy-to-use platform to evaluate the main features and performance of the TMAG5173-Q1 device, which is a linear 3D Hall-effect sensor. The evaluation module includes one magnet and a TMAG5173-Q1 daughter board. The Texas Instruments TMAG5173EVM works with a sensor controller board, TI-SCB (sold separately), which enables the accompanying Graphical User Interface (GUI). Also included is a 3D-printed joystick module for generating magnetic fields in the x, y, and z directions.Features
- An easy-to-use platform for evaluating the main features and performance of the TMAG5173-Q1
- Includes a GUI to read and write registers and to view and save measurement results
- It also includes a 3D-printed joystick module for generating magnetic fields in the x, y, and z directions
Kit Contents
- TMAG5173EVM daughter board
- 1/8-inch diameter x 1-inch thick N42 magnet
- Joystick 3D print module
Videos
Board Layout
Yayınlandı: 2023-06-14
| Güncellenmiş: 2024-02-15