Infineon Technologies XENSIV™ PASCO2V15 Connected Sensor Kit
Infineon Technologies XENSIV™ PASCO2V15 Connected Sensor Kit is a feather-compatible development kit for rapid prototyping and deployment of Internet of Things (IoT) devices. This kit consists of Infineon’s highly accurate and precise XENSIV™ sensors (PASCO215 gas sensor and DPS368 pressure sensor), a low-power dual-core microcontroller (PSOC™ 62), and a BLUETOOTH® and Wi-Fi® combo radio module. The software ecosystem is provided through ModusToolbox™. Powered by a battery, the PASCO2V15 kit is a convenient and flexible solution for IoT development.Features
- Small 22.5mm x 63mm x 30mm Adafruit feather-compatible form factor
- Interchangeable sensor Wing boards - stacked individually or combined
- XENSIV PASCO2V15 5V gas sensor
- XENSIV DPS368 pressure sensor
- Dual core, low-power PSOC™ 62 MCU
- AIROC™ CYW43012 dual-band 2.4GHz and 5GHz Wi-Fi 4 (802.11n) and Bluetooth 5.4 combo radio module
- OPTIGA™ Trust M for secured authentication of IoT devices
- Seamless integration into the ModusToolbox
- Real-time sensor data evaluation
- Dedicated cloud demo platform
- Suited for customer field trials
- Rapid prototyping with code examples
- Secure device provisioning
- RoHS-compliant
Applications
- IoT
- Battery-powered devices
- Smart homes and buildings
- Smart appliances
- Heating, Ventilation, and Air Conditioning (HVAC)
Specifications
- 0ppm to 32Kppm range
- 5.0V for the emitter and 3.3V for the other components
- ±50ppm ±5 accuracy (400ppm to 3000ppm)
- 55s response time (CO2 diffusion)
- 0°C to +50°C operating temperature range
- 0% to 85% relative humidity (RH)
Resources
- Product Brief - XENSIV Connected Sensor Kits
- Product Information - XENSIV Connected Sensor Kit with XENSIV PASCO2V15 5V CO2 gas sensor
Overview
XENSIV PASCO2V15 Wing Board Block Diagram
CSK System Block Diagram
Yayınlandı: 2025-09-26
| Güncellenmiş: 2025-10-08