Sensirion SEK-STC42A Automotive Grade H2 Evaluation Kit

Sensirion SEK-STC42A Evaluation Kit represents the perfect tool kit for practical STC42A sensor evaluation and efficient prototyping. The STC42A is an automotive-grade hydrogen (H2) sensor for thermal runaway detection. The Sensirion SEK-STC42A Evaluation Kit comes with an STC42A development board and an adapter cable. A sensor bridge (SEK-SensorBridge) is required to connect the SEK-STC42A Evaluation Kit to a computer. The sensor bridge is sold separately.

Features

  • Plug-and-play measurements
  • Real-time signal plotting
  • Automatic data logging
  • Configure sensor

Applications

  • Battery thermal runaway detection
  • Hydrogen leakage
  • Thermal propagation

Specifications

  • Generic
    • 2.8V to 3.6V supply voltage
    • 1mA average supply current
    • 5mA maximum supply current
    • I2C interface
    • 27mm x 20mm x 5mm (LxWxH) size
  • Hydrogen
    • Measurement range is 0 to 40 (vol%)
    • -40°C to +85°C operating temperature range
    • 1s response time
    • 16-bit resolution

Kit Contents

  • STC42A development board
  • Adapter cable
  • The sensor bridge (SEK-SensorBridge) is required and must be ordered separately

Application Circuit

Application Circuit Diagram - Sensirion SEK-STC42A Automotive Grade H2 Evaluation Kit
Yayınlandı: 2026-03-02 | Güncellenmiş: 2026-04-30