TDK InvenSense EV_IAM-20680HV Evaluation Board

TDK InvenSense EV_IAM-20680HV Evaluation Board is designed to evaluate the 6-axis motion sensing devices of the IAM-20680HV motion sensor. This board supports I2C communications up to 400kHz or SPI communications up to 8MHz clock rates. The EV_IAM-20680HV evaluation board is a 4-layer FR-4 PCB design with dimensions 30.5mm x 35.5mm x 1.6mm. This evaluation board is lead-free and RoHS compliant.

Features

  • Digital output of 3-axis gyroscope or 3-axis accelerometer, or 6-axis IMU, with user-programmable full-scale ranges
  • On-chip temperature sensor
  • On-board voltage controllers allowing different supply levels to the motion sensing device
  • Available voltages are 1.8V and 3.3V
  • 4-layer FR-4 PCB design
  • 30.5mm x 35.5mm x 1.6mm dimension
  • Lead-free and RoHS compliant
Yayınlandı: 2025-06-03 | Güncellenmiş: 2025-06-06