FRAMOS FFA-FFC40-Kit Flat Flex Cable (FFC) Kit
FRAMOS FFA-FFC40-Kit Flat Flex Cable (FFC) Kit provides all the components required to upgrade an existing FRAMOS Sensor Module (FSM) setup using Flat Flex Cabling (FFC). Both connectors in the kit comply with the FRAMOS PixelMate™ standard, ensuring compatibility with all supported components. The components in this kit are passive and do not affect functional or software operations. Reference implementations of MIPI CSI-2 (D-PHY) drivers that leverage platform-specific data interfaces are provided. These implementations facilitate communication with the image sensor and enable its initialization, offering seamless access to its features. The software package empowers embedded software engineers to easily access the streaming system while providing all necessary tools to customize it for specific application requirements.Features
- Includes everything needed to upgrade FSM:GO or FSM+FSA
- Leverages the advantages of Flat Flex Cabling during evaluation and proof-of-concept
- Allows for the use of low-cost, readily available cables
- Affordable and lockable
Applications
- Embedded vision development
- Prototyping and testing
Kit Contents
- FFA-A/FFC40-V1 - PixelMate™ to Flat Flex Cable (40-pin) adapter (passive), for FSM side, 4-lane MIPI CSI-2
- FFA-FFC40/A-V1 - Flat flex cable (40-pin) to PixelMate adapter (passive) for FPA/processor side, 4-lane MIPI CSI-2
- FMA-CBL-FFC40-xx-V1 - Flat flex cable (40-pin), 0.5mm pitch, unshielded (Molex 0150200440)
Assembly
FSM Ecosystem
Resources
Yayınlandı: 2025-01-20
| Güncellenmiş: 2025-01-29