Allegro MicroSystems Current Sensor Evaluation Boards

Allegro MicroSystems Current Sensor Evaluation Boards offer a convenient method for quickly evaluating Allegro Current Sensors in a lab environment without needing a custom circuit board. These evaluation boards are intended for use with a user-populated Allegro Current Sensor IC.

The boards do not come populated with an Allegro current sensor. It is up to the user to assemble the boards with the desired current sensor IC. The recommended bill of materials (BOM) for all compatible current sensors can be found in the Bill of Materials section of the respective user guides.

Features

  • Simplifying the Allegro Current Sensor evaluation process with straightforward and comprehensible board design, saving time and effort while remaining efficient
  • Test points allow convenient access to device pins allowing for quick measurement and validation without the need for complex test setups
  • Enhanced thermal performance and heat dissipation allowing precise and reliable measurements
    • 6-layer PCB with 2oz copper weight on all layers
    • Nonconductive filled Via-In-Pad used
    • High-performance FR4 material
  • Flexible instrument connection - standard Keystone test points, SMA/SMB connector, or 2-pin headers options are provided
  • Sensor-integrated current loop resistance can be measured directly on the evaluation board, voltage drop can be measured for the approximating power loss in the package
Yayınlandı: 2024-02-13 | Güncellenmiş: 2025-10-20