iC-Haus iC-PR EVAL PR2M Evaluation Board

The iC-Haus iC-PR EVAL PR2M Evaluation Board is designed for testing, evaluating, and measuring the iC‑PXL3212, iC-PR, and iC-PX encoder ICs. This evaluation board consists of the PR2M motherboard and a ribbon cable. The iC‑PXL3212, iC-PR, and iC-PX are advanced optical, reflective, lensless encoder ICs featuring integrated HD Phased Array photosensors and a blue LED chip. Typical applications include incremental encoders, miniature motors and actuators, X-Y and linear stages, factory automation robots, and consumer robots.

Features

  • Testing, evaluating, and measuring the iC‑PXL3212, iC-PR, and iC-PX encoder ICs
  • Advanced optical, reflective, and lensless encoder ICs
  • Integrated HD phased array photosensors and a blue LED chip

Applications

  • Incremental encoders
  • Miniature motors and actuators
  • X-Y and linear stages
  • Factory automation robots
  • Consumer robots

Mother Board PR2M

iC-Haus iC-PR EVAL PR2M Evaluation Board

Circuit Schematic

Schematic - iC-Haus iC-PR EVAL PR2M Evaluation Board
Yayınlandı: 2026-04-14 | Güncellenmiş: 2026-05-06