Mikroe MIKROE-6050 Inclinometer 3 Click
Mikroe MIKROE-6050 Inclinometer 3 Click is a compact add-on board for precise tilt and leveling measurements. The Mikroe MIKROE-6050 features Murata's SCL3400-D01 two-axis inclinometer sensor that uses advanced capacitive 3D-MEMS technology. The sensor is housed in a durable 12-pin pre-molded casing, ensuring reliable long-term performance. It includes a high-performance mixed-signal ASIC and offers a flexible SPI digital interface. With selectable measurement modes, high resolution up to 32768LSB/g, and ultra-low noise density, it provides exceptional accuracy and versatility, making it ideal for applications like structural health monitoring, inertial measurement units, and positioning/guidance systems.Features
- Onboard Murata SCL3400-D01 high-performance, two-axis (XY) inclinometer sensor
- Based on the capacitive 3D-MEMS technology
- SPI digital interface
- Selectable measurement modes
- Resolution up to 32768LSB/g
- High sensitivity and precision
- Ultra-low noise density
- Ensures durability and long-term reliability
- Targeted at applications demanding best-of-class stability and accuracy with tough environmental requirements
- SPI interface
- ClickID
- mikroBUS™ compatibility
- S (28.6mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Precise tilt sensing and leveling applications
- Structural health monitoring
- Inertial measurement units
- Positioning and guidance systems
Overview
Yayınlandı: 2024-08-12
| Güncellenmiş: 2024-08-26