Amphenol Advanced Sensors Harsh Media Digital I2C Pressure Sensor Eval Kit

Amphenol Advanced Sensors Harsh Media Digital I2C Pressure Sensor Eval Kit is designed to quickly evaluate the performance of I2C pressure sensors for user applications. This kit features a graphic user interface that collects sensor data by selecting OLED display or USB streaming serial data. The NPI-19-I2C kit offers overvoltage and reverse protection up to +28V and -28V and overvoltage and undervoltage trip ratings at 2.85V and 5.8V. Amphenol Harsh Media Digital I2C Pressure Sensor Eval Kit is suitable for us in quick and easy NPI-19 I2C sensor demonstration and sensor design verification testing.

Features

  • I2C calibrated pressure and temperature data display on OLED screen
  • Overvoltage and reverse protection up to +28V and -28V
  • Overvoltage and undervoltage trip at 2.85V and 5.8V
  • UART interfaced serial data logging

Applications

  • Plug-and-play NPI-19 I2C sensor evaluation and proof-of-concept testing
  • NPI-19 I2C sensor demonstration
  • Sensor design verification testing
Yayınlandı: 2023-02-08 | Güncellenmiş: 2023-03-28