Mikroe Pressure 17 Click

Mikroe Pressure 17 Click features the ROHM Semiconductor BM1390GLV-Z high-precision piezoresistive pressure sensor. The BM1390GLV-Z comes with a configurable host interface that supports I2C serial communication. It measures pressure in a range from 300hPa up to 1300hPa with an accuracy of ±1hPa. It also has a built-in temperature compensation function that internally performs temperature compensation for MEMS inside the chip. It's easy to get pressure information, built-in FIFO, and operation in a temperature range of -40°C to 85°C, which ensures stable operation under extreme conditions.

Features

  • On-board modules
  • Low power consumption
  • High precision
  • MEMS-based piezo-resistive sensing principle
  • Built-in temperature compensation function
  • Interrupt feature
  • I2C interface
  • mikroBUS compatibility
  • S (28.6mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Pressure measurements in automotive, industrial and consumer applications

Overview

Mikroe Pressure 17 Click
Yayınlandı: 2022-02-14 | Güncellenmiş: 2022-03-11