Mikroe Cap Touch 4 Click

Mikroe Cap Touch 4 Click is engineered for wake-on-touch and activation applications. The board implements the Azoteq IQS211B single-channel capacitive controller, which features ProxSense® technology for highly sensitive self-capacitance measurements.

The Mikroe Cap Touch 4 Click incorporates a defined circular touch-sensing area, signal conditioning for parasitic capacitance, and a low-power Sleep mode with wake-up functionality, guaranteeing efficient energy consumption. The board communicates through the I2C interface with a fixed address of 0x47, operates at 3.3V logic, and offers a Click Snap feature for added flexibility.

The Cap Touch 4 Click is excellent for human interface devices, proximity-activated solutions, white goods, and similar touch-sensitive applications.

Features

  • On-board module from Azoteq IQS211B single-channel capacitive controller
  • High-sensitivity ProxSense® technology
  • One touch-sensing pad
  • Internal signal conditioning
  • Low power operation
  • I2C interface
  • Click Snap and ClickID
  • mikroBUS™ compatibility
  • 3.3V input voltage
  • L (57.15mm x 25.4mm) dimensions

Applications

  • Human interface devices
  • Proximity activated solutions
  • White goods
  • Similar touch-sensitive applications

Overview

Mikroe Cap Touch 4 Click
Yayınlandı: 2024-11-22 | Güncellenmiş: 2024-11-28