u-blox EVK-M102 GNSS Evaluation Kit

u-blox EVK-M102 Evaluation Kit is designed to evaluate the low-power consumption of M10 positioning technology. The kit tests two distinct firmware variants: one optimized for wearable applications and the other tailored for asset, pet, people, and vehicle tracking, both based on the u-blox M10 GNSS platform.

The u-blox EVK-M102 Evaluation Kit supports GPS, Galileo, BeiDou, QZSS, and SBAS, offering a robust navigation solution even in scenarios with a weak GNSS antenna reception. The kit operates in two power modes: full-power and power-saving, delivering excellent positioning accuracy while consuming minimal power.

Applications

  • Wearables
  • Asset, pet, people, and vehicle trackers

Required Equipment

  • Evaluation of the EVK-M102 in u-center 2 requires:
    • PC with USB 2.0 interface
    • Microsoft Windows 8.1 onwards (x86 and x64 versions)
    • Internet connection for the first-time use to download the required Windows drivers and to download and log in to u-center 2

Kit Contents

u-blox EVK-M102 GNSS Evaluation Kit

Overview

u-blox EVK-M102 GNSS Evaluation Kit

Block Diagram

Block Diagram - u-blox EVK-M102 GNSS Evaluation Kit
Yayınlandı: 2026-02-11 | Güncellenmiş: 2026-02-16