Teltonika TAP100 Wi-Fi Access Point Modules
Teltonika TAP100 Wi-Fi Access Point Modules feature a 44V to 57V input voltage range, 802.3af PoE Class 1 standard, and an RJ45 socket. These access point modules consist of an AP mounting bracket (for ceiling mount) and UV-stabilized plastic casing material. The TAP100 access point modules feature 16 MB SPI flash storage, 64MB, DDR2 RAM, and Mediatek, MIPS 24KEc CPU with 580MHz frequency.Features
- 1 x RJ45 port 10/100Mbps Ethernet, compliance with IEEE 802.3, IEEE 802.3u, 802.3az standards, and supports auto MDI/MDIX crossover
- Wireless:
- Wireless mode: IEEE 802.11b/g/n (Wi-Fi 4) with data transmission rates up to 300Mbps
- Wi-Fi security:
- WPA2-EAP/WPA3-EAP Mixed Mode, WPA3-EAP, WPA2-PSK/WPA3-SAE Mixed Mode, WPA3-SAE, OWE, and WPA-PSK/WPA2-PSK
- Mixed Mode, WPA2-PSK, WPA2-EAP; AES-CCMP, TKIP, auto cipher modes, and client separation
- ESSID: SSID stealth mode and access control based on MAC address
- Wi-Fi users: Up to 100 simultaneous connections
- Network protocols:
- TCP, UDP, IPv4, IPv6, ICMP, HTTP, HTTPS, SSL v3, TLS, ARP, SSH, DHCP client, and SMNP
- Security:
- Authentication: Pre-shared key, digital certificates, X.509 certificates, TACACS+, radius, IP and login attempts block
- VLAN: Tag-based VLAN separation
- System Characteristics:
- MediaTek MIPS 24Kc 580MHz CPU
- 64MB RAM and DDR2
- F16MB and SPI flash storage
- Power:
- RJ45 socket connector
- 44V to 57V input voltage range
- 802.3af PoE Class 1 standard
- <2W maximum power consumption
- Physical Interfaces (Ports, LEDs, Antennas, Buttons, SIM):
- Ethernet: 1 x RJ45 ports, 10/100Mbps
- Status LEDs: 1 x power LED (can be turned off from web-UI)
- Antenna: 2 x internal antennas for 2GHz and 4GHz Wi-Fi
- Reset: Reboot/user default reset/factory reset button
Applications
- Small enterprise
- Commercial spaces
- Smart homes
- Smart buildings
Videos
Mechanical Diagram
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Yayınlandı: 2024-08-26
| Güncellenmiş: 2025-05-08