WIZnet WIZ5xxSR-RP Ethernet Modules

WIZnet WIZ5xxSR-RP Ethernet Modules are designed using the RP2040 MCU with W5100S Ethernet Chip. The compact-sized WIZ5xxSR-RP includes the W5100S and features the 2x UART, 1x SWD, and 1x Ethernet interfaces. The protocol converter transmits data sent by serial equipment as TCP/IP data, then converts it through the network and back into serial data to the serial equipment. The device also offers a separate data UART and debug UART port.

The WIZnet WIZ5xxSR-RP Ethernet Modules are mounted with a 2mm pitch 1x12 Pin-header (3ea).

Features

  • Serial to Ethernet module based on RP2040 MCU (TTL level)
  • W5100S included
  • 10/100Mbps Ethernet and up to 230kbps serial speed
  • 2mm pitch 1 × 12 Pin-header (3ea) mounted module
  • Status pins: PHY link status / TCP connection status
  • Serial signals (UART or RS-232C)
  • WIZ500SR-RP has UART x 2, SWD x 1, Ethernet x 1
  • Separate data UART and debug UART port
  • Configuration is possible via serial AT commands or via the configuration tool
  • Support WIZ VSP (Virtual Serial Port) program

Specifications

  • 50mm x 30mm x 5.7mm Dimensions
  • 3.3V Input voltage
  • -20°C to 85°C Operation temperature

Overview

WIZnet WIZ5xxSR-RP Ethernet Modules

Pinout

WIZnet WIZ5xxSR-RP Ethernet Modules
View Results ( 3 ) Page
Parça Numarası Açıklama
WIZ500SR-RP Sunucular Serial to Ethernet Module based on RP2040 MCU, Includes W5100S
WIZ505SR-RP Sunucular Serial to Ethernet Module based on RP2040 MCU, Includes W5100S & RJ45
WIZ510SR-RP Sunucular Serial to Ethernet Module based on RP2040 MCU, W5100S & RJ45 & Serial Port
Yayınlandı: 2022-07-15 | Güncellenmiş: 2022-08-26