M5Stack Atomic Motion Base v1.2

M5Stack Atomic Motion Base v1.2 is a high-performance servo and DC motor drive base specifically designed for the Atom main control series. This device integrates power control, intelligent expansion, and safety protection functions to provide a one-stop solution for multi-domain development. The atomic motion base v1.2 is equipped with 4-channel servo interfaces and 2-channel DC motor interfaces, which can precisely drive various actuators. This device features two HY2.0-4P interfaces that support the rapid connection of various sensors such as temperature, humidity, and light, easily realizing device function expansion. The atomic motion base v1.2 uses a stable I2C communication protocol and STM32+RZ7899 control chips to ensure stable driving, efficient data transmission, and low latency. This device features a built-in rechargeable 900mAh 18350-specification lithium battery. This battery is equipped with a DW01-A high-precision single-cell lithium battery protection chip and an INA226 current/voltage detection chip to form a dual safety protection system. The atomic motion base v1.2 operates within the 0°C to 40°C temperature range. Typical applications include DC motor car control and servo robotic arm control.

Features

  • Suitable for Atom series master control
  • STM32+RZ7899 control chip
  • DW01-A high-precision single-cell lithium battery protection chip
  • INA226 current/voltage detection chip
  • Integrated overload protection function
  • 4-channel servo control
  • 2-channel DC motor control
  • 2-way HY2.0-4P interface
  • Rechargeable lithium battery
  • Independent power switch
  • Back magnetic suction design
  • Development platforms:
    • UiFlow1
    • UiFlow2
    • Arduino IDE

Applications

  • DC motor car control
  • Servo robotic arm control

Specifications

  • STM32F030F4P6 MCU
  • RZ7899 DC motor driver
  • INA226 power detection switch
  • ETA9740 charging/discharging chip
  • DW01-A battery protection chip
  • Charging/discharging cut-off voltage:
    • 4.14V charge cut-off voltage
    • 2.5V discharge cut-off voltage
  • 5V @ 5A overload protection
  • 2.54mm motor interface PIN spacing
  • 3A full load steering current
  • 1A single-channel motor peak operating current
  • 0.4A single-channel servo peak operating current
  • 0°C to 40°C operating temperature range

Overview Image

M5Stack Atomic Motion Base v1.2

Videos

Yayınlandı: 2025-09-08 | Güncellenmiş: 2025-09-12