Winbond W66BP6NB/W66CP2NQ SDRAM LPDDR4
Winbond W66BP6NB/W66CP2NQ SDRAM LPDDR4 offers a Single-Die-Package (SDP) or Dual-Die-Package (DDP) and a 2 or 4 clocks architecture on the Command/Address (CA) bus. The LPDDR4 utilizes the 2 or 4 clocks architecture on the CA bus to reduce the number of input pins in the system. The 6-bit CA bus contains the command, address, and bank information. Each command uses a 1, 2, or 4 clock cycle, during which command information is transferred on the positive edge of the clock.
The Single-Die-Package (SDP) provides 16Mb x 16DQ x 8-banks x 1 channel with 2Gb (2,147,483,648 bits) density. The Dual-Die-Package (DDP) offers 16Mb x 16DQ x 8-banks x 2 channels with 4Gb (4,294,967,296 bits) density.
Features
- VDD1 = 1.7V to 1.95V
- VDD2/VDDQ = 1.06V to 1.17V
- Data width of x16/x32
- Clock rate of up to 2133MHz
- Data rate of up to 4267Mbps
- 8 Internal banks for concurrent operation
- 16n pre-fetch operation
- LVSTL_11 Interface
- Burst length of 16, 32, on-the-fly 16 or 32
- Sequential burst type
- Programmable driver strength
- Coded command input in double clock edges
- Single data rate architecture on the CA bus
- Double data rate architecture on the DQ pins
- Differential clock input
- Bidirectional differential data strobe
- Input clock stop and frequency change
- On-die termination (ODT)
- Write leveling support
- Programmable Read and Write Latencies (RL/WL)
- CA training support
- DQ-DQS training
- Refresh features:
- Auto-refresh (per bank / all bank)
- Partial array self-refresh
- Auto temperature-compensated self-refresh
- Post package repair
- Target row refresh mode
- Frequency-Set-Points for fast frequency switch
- Support write mask and Data Bus Inversion (DBI)
- Support boundary scan for connectivity test
- WFBGA 200 Ball (10mm x 14.5mm2) package
- -40°C ≤ TCASE ≤ 105°C Operating temperature range
Yayınlandı: 2022-03-03
| Güncellenmiş: 2026-01-15