Infineon Technologies S76HS512TC0 & S76HL512TC0 HYPERBUS™ MCP Family

Infineon Technologies S76HS512TC0 and S76HL512TC0 HYPERBUS™ MCP Family is ideal for systems needing Flash and self-refresh DRAM. This HYPERBUS product family includes MCP devices that combine SEMPER™ Flash and HYPERRAM™ in a single package. The HYPERBUS MCP reduces board space and printed circuit board (PCB) signal routing congestion while maintaining or improving signal integrity over separately packaged memory configurations. The HYPERBUS MCP family offers a 1.8V/3.0V interface SEMPER Flash densities of 512Mb (64MB) in combination with HYPERRAM™ 64Mb (8MB).

Features

  • SEMPER Flash and HYPERRAM 2.0 with HYPERBUS interface in a multi-chip package (MCP)
    • 1.8V, 512Mb SEMPER Flash and 64Mb HYPERRAM 2.0 (S76HS512TC0)
    • 3.0V, 512Mb SEMPER Flash and 64Mb HYPERRAM 2.0 (S76HL512TC0)
    • FBGA 24-ball, 8mm × 8mm × 1.2mm packages
  • • HYPERBUS interface
    • 1.8V I/O (S76HS-TC0)
    • 3.0V I/O (S76HL-TC0)
    • Chip select (CS#)
    • 8-bit data bus (DQ[7:0])
    • Data strobe (DS/RWDS)
  • Bidirectional DS/mask
  • Output at the start of all transactions to indicate refresh latency
  • Output during reading transactions as reading DS
  • Input during write transactions as write data mask (HYPERRAM only)
  • Optional signals
    • INT# output to generate an external interrupt
  • Busy to ready transition
    • RSTO# output to generate system-level power-on-reset (POR)
  • User configurable RSTO# LOW period
  • High-performance
    • DDR
  • Two data transfers per clock
    • Up to 200MHz clock rate (400MBps) at 1.8V VCC
    • Up to 166MHz clock rate (333MBps) at 3.0V VCC

HYPERBUS MCP signal diagram

Infineon Technologies S76HS512TC0 & S76HL512TC0 HYPERBUS™ MCP Family
Yayınlandı: 2022-10-24 | Güncellenmiş: 2023-04-25