SkyHigh Memory Gen3 ML-3 ONFI 1.0 SLC NAND Flash Memory

SkyHigh Memory Gen3 ML-3 ONFI 1.0 SLC NAND Flash Memories are 3V Single Level Cell devices in 1Gb and 8Gb densities. These devices are designed using 1xnm technology. The ML-3 ONFI 1.0 SLC NAND Flash Memories are optimized for high-reliability systems that store critical data and operate at extended temperatures, up to +105°C. With its internal ECC engine, the ML-3 product family can support chipsets as low as a 1-bit ECC engine to accommodate legacy chipsets and modern chipsets with higher ECC engines. The ML-3 product family also offers various security features to protect sensitive boot code, system firmware, and application integrity from malicious software. The ML-3 product family devices are ideal for high-reliability and secure applications, such as industrial control, networking equipment, IoT applications, and set-top boxes.

The ML-3 SLC NAND Flash devices provide Volatile and Permanent block protection methods. With the Volatile block protection, the entire memory content can be protected. In this method, the protection parameter settings are volatile and, therefore, must be loaded to the device on power-up. With Permanent block protection, protection parameter settings are permanent and programmed only once during the life cycle of the product. Up to 64Mb can be protected permanently. 

SkyHigh Memory Gen3 ML-3 ONFI 1.0 SLC NAND Flash Memories are offered in BGA-63 and TSOP-48 packages.

Features

  • 1Gb and 8Gb densities
  • 1Mb One Time Programmable (OTP) area
  • 3V
  • Reliability
    • 80,000 P/E cycles
    • 10-year data retention
  • ECC
    • 0-bit ECC
    • Supports 1-, 4-, and 8-bit ECC SoC
  • Security
    • Enhanced protection features
    • Volatile and Permanent block protection
  • Temperature
    • -40°C to +85°C
    • -40°C to +105°C
  • Package options
    • 12.0mm x 20.0mm x 1.2mm TSOP-48
    • 9.0mm x 11.0mm x 1.0mm BGA-63

Applications

  • Industrial control
  • Networking equipment
  • IoT applications
  • Set-top boxes

Block Diagram

SkyHigh Memory Gen3 ML-3 ONFI 1.0 SLC NAND Flash Memory
View Results ( 7 ) Page
Parça Numarası Veri Sayfası Açıklama
S34ML01G300TFI013 S34ML01G300TFI013 Veri Sayfası NAND Flash 0BIT ECC, X8 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE TSOP (1Gb die)
S34ML08G301TFV100 S34ML08G301TFV100 Veri Sayfası NAND Flash SLC,8Gb,1x,3V,x8,0bit,TS248,
S34ML08G301BHI100 S34ML08G301BHI100 Veri Sayfası NAND Flash SLC,8Gb,1x,3V,x8,0bit,VLD63,
S34ML08G301BHV100 S34ML08G301BHV100 Veri Sayfası NAND Flash SLC,8Gb,1x,3V,x8,0bit,VLD63,
S34ML01G300BHI013 S34ML01G300BHI013 Veri Sayfası NAND Flash 0BIT ECC, X8 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE BGA (1Gb die)
S34ML01G300BHI010 S34ML01G300BHI010 Veri Sayfası NAND Flash 0BIT ECC, X8 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE BGA (1Gb die)
S34ML01G300TFI010 S34ML01G300TFI010 Veri Sayfası NAND Flash 0BIT ECC, X8 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE TSOP (1Gb die)
Yayınlandı: 2022-04-07 | Güncellenmiş: 2022-04-15