ROHM Semiconductor BR25G-5 SPI BUS EEPROMs
ROHM Semiconductor BR25G-5 SPI BUS EEPROMs are 16Kbit serial EEPROMs with an SPI BUS interface and 4 million write cycles. These EEPROMs feature a 32-byte page size, 2048 x 8-bit format, 1.6V to 5.5V supply voltage range, 20MHz clock frequency, and 3.5ms maximum write time. The ROHM Semiconductor BR25G-5 SPI BUS EEPROMs include an address auto-increment function at read operation and auto-erase and auto-end functions at data rewrite. Typical applications include AV equipment, OA equipment, telecommunication equipment, home electronic appliances, and amusement equipment.Features
- SPI BUS mode (CPOL, CPHA) = (0, 0), (1, 1)
- 32-byte page size
- 2048 x 8-bit format
- 32-byte write lockable identification page (ID page)
- Address auto increment function at the read operation
- Prevention of a write mistake
- Write prohibition at Power On
- Write prohibition by the WPB pin
- Write prohibition block setting
- Prevention of a write mistake at low voltage
- Auto-erase and auto-end function at data rewrite
- Write-protect block setting by software memory array 1/4, 1/2, or whole
- HOLD function by the HOLDB pin
- Data at shipment
- Memory array is FFh
- ID Page is FFh
- Status register WPEN, BP1, BP0 is 0, 0, 0
- Lock status (LS) is 0
Applications
- AV equipment
- OA equipment
- Telecommunication equipment
- Home electronic appliances
- Amusement equipment
Specifications
- 1.6V to 5.5V supply voltage range
- -40°C to +85°C ambient operating temperature range
- 20MHz (max.) clock frequency
- 3.5ms (max.) write time
- 4 million write cycles (TA = +25°C)
- 200 years data retention (TA = 55°C)
- Packages W (typ.) x D (typ.) x H (max.)
- SOP-J8 - 4.9mm x 6.0mm x 1.65mm
- TSSOP-B8 - 3.0mm x 6.4mm x 1.2mm
- MSOP8 - 2.9mm x 4.0mm x 0.9mm
Block Diagram
Yayınlandı: 2025-07-23
| Güncellenmiş: 2025-08-19