Apacer Technology Inc. SV250-CFast 2.0 Flash Memory Cards

Apacer Technology Inc. SV250-CFast 2.0 Flash Memory Cards utilize 3D NAND for a higher capacity of up to 960GB and provide more power efficiency than 2D NAND. These cards include a SATA 6Gb/s interface for exceptional performance with data transfer rates up to 560MB/s in sequential read and 68,000IOPS in 4KB random read. The SV250-CFast flash memory cards consist of a SATA-based 7-pin signal segment and 17-pin for power and control purposes. These memory cards implement intelligent Flash Management algorithms and Low-Density Parity Check (LDPC) ECC engine to extend SSD endurance and improve data reliability.

The SV250-CFast flash memory cards are equipped with a built-in thermal sensor to monitor the temperature of the SSD through Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) to prevent overheating. These memory cards adopt the page mapping file translation layer and come with various implementations. The implementations include power-saving modes, wear leveling, flash block management, S.M.A.R.T, TRIM, Hyper Cache technology, overprovisioning, DataDefender™, DataRAID™, and SMART Read Refresh™.

Features

  • Compliance with SATA revision 3.2:
    • SATA 6 Gb/s interface
    • Backward compatible with SATA 1.5Gb/s and 3Gb/s interfaces
    • ATA-8 command set
  • 120GB, 240GB, 480GB, and 960GB capacity
  • Performance:
    • 600MB/s burst read/write
    • Up to 560MB/s sequential read
    • Up to 470MB/s sequential write
    • Up to 50,000IOPS random read (4K)
    • Up to 68,000IOPS random write (4K)
  • Flash management:
    • Low-Density Parity-Check (LDPC) code
    • Global wear leveling
    • Flash bad-block management
    • Page mapping flash translation layer
    • DataDefender
    • Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
    • Device sleep
    • ATA secure erase
    • TRIM
    • Hyper cache technology
    • Over-provisioning
    • DataRAID™
    • SMART read refresh™
  • Endurance (Drive Writes Per Day (DWDP)):
    • 120GB: 2.03DWPD
    • 240GB: 2.28DWPD
    • 480GB: 2.21DWPD
    • 960GB: 2.34DWPD
  • 7 + 17 pins female connector type
  • Security:
    • AES 256-bit hardware encryption
    • Trusted Computing Group (TCG) Opal 2.0 (optional)
  • Reliability:
    • Thermal sensor
    • End-to-end data protection
    • Write protect switch (optional)
  • RoHS compliant
  • 3D TLC (BiCS5) NAND flash type
  • MTBF: >3,000,000 hours

Specifications

  • 0°C to 70°C standard operating temperature range
  • -40°C to 85°C wide operating temperature range
  • -55°C to 100°C storage temperature range
  • Power consumption:
    • 3.3.V supply voltage
    • 380mA in active mode
    • 60mA in idle mode
  • Form factor:
    • CFast
    • 42.80mm x 36.45mm x 3.60mm dimensions
    • 9.35g ±5% net weight

Functional Block Diagram

Block Diagram - Apacer Technology Inc. SV250-CFast 2.0 Flash Memory Cards

Mechanical Diagram

Mechanical Drawing - Apacer Technology Inc. SV250-CFast 2.0 Flash Memory Cards
Yayınlandı: 2023-05-26 | Güncellenmiş: 2023-06-01