Toshiba MG09 Cloud-Scale Capacity HDDs
Toshiba MG09 Cloud-Scale Capacity Hard Disk Drives (HDDs) provide up to 18TB of Conventional Magnetic Recording (CMR) capacity. This massive 18TB CMR capacity is delivered using Toshiba’s innovative Flux Control Microwave-Assisted Magnetic Recording (FC-MAMR) technology. The 9-disk helium sealed design reduces aerodynamic drag to significantly lower the drive's operational power profile, which helps deliver critical TCO benefits for data center infrastructures. The MG09 HDDs are available with a SATA 6.0Gbit/s or a 12.0Gbit/s SAS interface options. The industry-standard 3.5inch form factor provides 7200rpm performance and integrates easily into cloud-scale storage infrastructure, business-critical servers/storage, and file and object storage solutions. In addition, the MG09 HDDs are used in compliance data archives, data life-cycle management storage systems, data center data protection, and data backup infrastructure.Features
- Up to 18TB of Conventional Magnetic Recording (CMR) capacity
- Toshiba Flux Control Microwave-Assisted Magnetic Recording (FC-MAMR) Technology
- Industry-leading 9-disk helium-sealed design for superior storage density
- Industry-standard 3.5inch 26.1mm height form factor
- 7200rpm performance
- Includes Toshiba Persistent Write Cache Technology for data-loss
- Protection in sudden power-loss events (512e models)
- Available in SATA 6.0Gbit/s and 12.0Gbit/s SAS interfaces models with 512e or 4Kn Advanced Format Sector Technology
- Lower operational power profile, providing excellent power efficiency (W/TB) for better Total Cost of Ownership (TCO)
- 550 total TB transferred per year workload rating
- Sustained transfer rate and power efficiency improvements vs prior MG series generations
- Sanitize Instant Erase (SIE) and Self Encrypting Drive (SED) option models
Applications
- Cloud-scale server and storage infrastructure
- Software-defined data center infrastructure
- File- and Object-based storage infrastructure
- Tiered storage infrastructure solutions
- Workloads and use-cases that benefit from high-capacity per spindle disk drives
- Capacity-optimized cloud-scale and rack-scale storage systems
- Compliance data archives and data life-cycle management storage systems
- Data center data-protection and data backup infrastructure
Overview
Additional Resource
Videos
Yayınlandı: 2022-02-25
| Güncellenmiş: 2022-03-11