Toshiba MG10 Hard Disk Drive (HDD)

Toshiba MG10 Hard Disk Drive (HDD) provides 20TB of Conventional Magnetic Recording (CMR) capacity. This HDD incorporates Flux Control Microwave-Assisted Magnetic Recording (FC-MAMR) technology and industry-leading 10-disk helium-sealed design for superior storage density. The sealed design and corrosion-resistant electronics mitigate against lifetime failure modes due to air bourn pollutants and other environmental factors. The MG10 SATA 6.0Gbit/s hard disk has a low operational power profile, providing good power efficiency (W/TB) for better TCO. The industry standard 3.5-inch form factor provides 7200rpm performance and integrates easily into cloud-scale storage infrastructure, business-critical servers, and file and object storage solutions.

Features

  • 16/18/20TB capacity
  • Conventional Magnetic Recording (CMR) capacity for broad compatibility
  • Flux Control Microwave-Assisted Magnetic Recording (FC-MAMR) technology
  • Industry-leading 10-disk helium-sealed design for superior storage density
  • Industry-standard 3.5inch, 26.1mm height form factor
  • Lower operational power profile that provides excellent power efficiency (W/TB) for better TCO
  • 7200rpm performance
  • 550 total TB transferred per year workload rating
  • 512e or 4Kn advanced format sector technology (512e model) includes Toshiba persistent write cache technology for data-loss protection in sudden power-loss events
  • Power efficiency improvements vs. prior MG series generations

Applications

  • Cloud-scale server and storage infrastructure
  • Software-defined data center infrastructure
  • File- and Object-based storage infrastructure
  • Tiered storage infrastructure solutions
  • Workloads and use cases that benefit from high-capacity per spindle disk drives
  • Compliance data archives and data life-cycle management storage systems
  • Capacity-optimized cloud scale and rack-scale storage systems
  • Data-center data protection and data backup infrastructure

Mechanical Drawing

Mechanical Drawing - Toshiba MG10 Hard Disk Drive (HDD)
Yayınlandı: 2023-05-17 | Güncellenmiş: 2023-06-05