SanDisk PC SN5000S NVMe™ SSDs
SanDisk PC SN5000S NVMe™ SSDs feature cutting-edge 3D NAND technology and a robust in-house controller. The SanDisk PC SN5000S SSDs deliver unparalleled performance and reliability with up to 6,000MB/s1 read speeds and PCIe® Gen4x4 technology. The SSDs effortlessly handle demanding workloads. The nCache™ 4.0 dynamic SLC technology ensures seamless data transfer, while the dedicated boot partition safeguards critical data. Choose the self-encrypted version for added security with TCG Opal 2.02 support.Features
- Fast sequential reads up to 6000MB/s
- Western Digital 3D NAND BiCS6 QLC
- PCle Gen4x4 with NVMe™ 2.04
- Fully integrated solution which includes the in-house controller, 3D NAND, and firmware
- nCache 4.0 with hybrid SLC and endurance monitoring to ensure reliability
- TCG OPAL 2.02, ATA security
- RSA-3K, SHA-384 (upgraded)
- RPMB, boot partition
Specifications
- Up to 2TB capacity
- PCIe Gen4 x4, NVMe interface
- Windows® 10, 11 compatibility
- 80mm x 22mm x 2.38mm dimensions (LxWxH)
Yayınlandı: 2024-04-16
| Güncellenmiş: 2024-06-18