Swissbit N2600 M2 Series SSDs
Swissbit N2600 M2 Series Solid State Drives (SSDs) feature Triple-Level Cell (TLC) 3D NAND Flash and supports NVMe 1.3 command sets. These SSDs operate at 3.3V, 1.8V, and 0.9V supply voltages. The N2600 SSDs have data reliability of <1 non-recoverable error per 1016-bits read. These PCIe SSDs are industrial temperature grade M.2 PCIe SSDs. The N2600 series devices feature power fail data loss protection and End-to-End (E2E) data protection. These SSDs are low-power consumption and highly reliable. The M.2 industrial PCIe SSDs feature dynamic and static wear leveling, power fail data loss protection, Self-monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and life cycle management. These N2600 drives operate at -40°C to 85°C industrial temperature range.Features
- Dynamic and static wear leveling
- Subpage Mode Flash Translation Layer (FTL)
- Data care management
- Active: Adaptive read refresh
- Passive: Background media scan
- Lifetime enhancements
- Dynamic bad block remapping
- Write amplification reduction
- Power fail data loss protection
- Data set management support (TRIM)
- Active State Power Management (ASPM) support
- In-field firmware update
- Supports NVMe 1.3 command sets
- 1,500g / 50g shock vibration
- Low power consumption
- Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
- -40°C to 85°C industrial and storage operating temperature range
- 3.3V, 1.8V, and 0.9V supply voltages
- 30µinch gold-plated connector (IPC-6012B Class 2 Compliant)
- End-to-End (E2E) data protection
- AES256 encryption
- TCG Opal 2.0
- Life cycle management
- Controlled “Locked” BOM
- RoHS / REACH Compliant
- High reliability:
- Mean Time Between Failure (MTBF) of >2,000,000 hours
- Data reliability of <1 non-recoverable error per 1016 bits read
Yayınlandı: 2024-07-11
| Güncellenmiş: 2024-07-24