Swissbit X-78m2 Industrial M.2 SATA Solid State Drives

Swissbit X-78m2 Industrial M.2 SATA Solid State Drives (SSDs) are available in 80GB, 160GB, and 320GB (only 2280) and 40GB, 80GB, 160GB, and 320 GB (only 2242) capacities. They come in one of two form factors, either 42mm x 22mm x 3.58mm (2242) or 80mm x 22mm x 3.58mm (2280). The X-75m2 SSDs feature active and passive data care management; onboard power fails protection, ATA security feature set support, in-field firmware update, and AES256 encryption. Each of these SSDs incorporates the Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request).

Features

  • Dynamic and static wear leveling
  • Active and passive data care management
  • Lifetime enhancements
    • Dynamic bad block remapping
    • Write amplification reduction
  • On-board power fail protection
  • TRIM and NCQ support
  • ATA security feature set support
  • In-field firmware update
  • Enterprise-Grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
  • 30-µinch gold-plated connector (IPC-6012B Class 2 Compliant)
  • End-to-End (E2E) data protection
  • AES256 encryption (on request)
  • TCG OPAL 2.0 compliant (on request)
  • Swissbit Life Time Monitoring (SBLTM) Tool and SDK for SBLTM (on request)

Specifications

  • Operating temperature range:
    • 0°C to 70°C commercial range
    • -40°C to 85°C industrial range
  • Performance:
    • Read performance: Sequential Read up to 560MBytes/s, random Read 4K up to 72,900 IOPS
    • Write performance: Sequential Write up to 485MBytes/s, random Write 4K up to 85,900 IOPS
  • 1500g / 50g shock/vibration
  • Power (maximum):
    • Read (Active) of 2.0W
    • Write (Active) of 2.3W
    • Idle: 380mW
    • Partial: 115mW
  • 3.3V ± 5% operating voltage
  • Data reliability <1 non-recoverable error per 1016 bits read
Yayınlandı: 2024-07-18 | Güncellenmiş: 2024-08-12